Molex 5569 Series Right Angle PCB PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 30 units)*

$646.91

(exc. GST)

$711.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$646.91$21.564

*price indicative

RS Stock No.:
684-397
Mfr. Part No.:
39-29-5183
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5569

Current

9A

Pitch

4.2mm

Number of Contacts

18

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header is a versatile electrical connector designed for power applications requiring a reliable wire to board interface. This dual-row right-angle header accommodates 18 circuits and features a robust PCB mounting flange ensuring enhanced stability and ease of assembly. Constructed from PA Polyamide Nylon 6/6 with a flammability rating of 94V-2 this component is engineered to withstand rigorous conditions while offering gold plating for superior conductivity. With impressive durability it supports current loads of up to 13 amperes per circuit making it ideal for various power distribution needs in industrial and commercial applications.

Gold plating ensures excellent electrical connectivity and corrosion resistance

Designed for 18 circuits delivering flexibility in applications

Right-angle orientation facilitates compact designs in tight spaces

Recommended PCB thickness of 1.78mm enhances mounting stability

Locking feature to ensure secure mating with connectors

Meets low-halogen standards complying with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy