Molex 5569 Series Right Angle PCB PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 100 units)*

$357.14

(exc. GST)

$392.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$357.14$3.571

*price indicative

RS Stock No.:
684-396
Mfr. Part No.:
39-29-5043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5569

Current

9A

Pitch

4.2mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Header is a robust and versatile connector designed to facilitate flexible power and signal connections in electronic applications. With a dual row right-angle configuration it effectively supports PCB mounting accommodating up to four circuits. Crafted from PA Polyamide Nylon 6/6 it provides not only durability but also excellent flammability ratings of 94V-2. The mating connections feature gold plating ensuring optimal conductivity and reliability in demanding environments. This connector is perfect for power applications where longevity and reliable performance are critical making it an ideal choice for a diverse range of electronic devices.

Supports a maximum contact current of 13A which ensuring robust power delivery

Compatible with 16 AWG wire making it suitable for various wire sizes

Natural resin colour allows for easy identification and integration into designs

Designed for through-hole termination which ensuring secure mounting on PCBs

Mates with Mini-Fit Jr. Receptacle Housings for streamlined connectivity

Durable across 30 mating cycles which enhancing product longevity

Meets stringent compliance standards including EU RoHS and REACH

Equipped with PCB locator and retention features for stability in usage

Lightweight design at 1.758 grams facilitates ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy