Molex 171814 Series Right Angle PCB PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-751
- Mfr. Part No.:
- 171814-1012
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
$718.02
(exc. GST)
$789.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $718.02 | $17.951 |
*price indicative
- RS Stock No.:
- 684-751
- Mfr. Part No.:
- 171814-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171814 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171814 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 RPC wire-to-board right-angle header is expertly designed for reliable electrical connections in compact spaces. Featuring a 3.96mm pitch, this high-quality connector boasts a robust friction lock mechanism ensuring secure mating and stability. Constructed with durable nylon resin and enhanced by 15μm gold plating, it delivers exceptional performance for both power and signal applications. With a maximum voltage rating of 250V and capable of handling currents up to 7A per contact, this part is perfect for a variety of PCB headers and receptacles. The low-halogen certification and compliance with stringent industry standards make it a safe and environmentally friendly choice for your next project.
Meets low-halogen standards, contributing to environmentally friendly practices
Endures a temperature range of -40° to +105°C, suitable for diverse operational conditions
Effective through-hole termination interface style for robust connections
Tested for lead-free solder process capability, aligning with modern manufacturing standards
Related links
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171814 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 17181 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
