3M 98647 Cubitron 3 Ceramic Abrasive Wheel, 125 mm Diameter, 36 Grit
- RS Stock No.:
- 280-7205
- Mfr. Part No.:
- 7100303982
- Brand:
- 3M
Subtotal (1 box of 20 units)*
$545.68
(exc. GST)
$600.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $545.68 | $27.284 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$277.12
(exc. GST)
$304.83
(inc. GST)
- RS Stock No.:
- 280-7205
- Mfr. Part No.:
- 7100303982
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Product Type | Abrasive Wheel | |
| Suitable For | Metal | |
| Grit Size | 36 | |
| Thickness | 7mm | |
| Disc Diameter | 125mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 12250rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Product Type Abrasive Wheel | ||
Suitable For Metal | ||
Grit Size 36 | ||
Thickness 7mm | ||
Disc Diameter 125mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 12250rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 125mm Diameter, 36+ Grit size - 7100303982
This abrasive wheel is a high-performance grinding wheel designed for metal fabrication. The 125mm diameter and 7mm width make it suitable for various intensive grinding applications. Constructed using advanced ceramic materials, this wheel excels in longevity and cut-rate, addressing the demanding needs of industrial settings.
Features & Benefits
• Enhanced ceramic grain technology for superior performance
• Grit size 36+ provides effective metal removal
• Notable longevity with up to 3X the service life
• Lightweight design facilitates easier manoeuvrability
Applications
• Used for grinding metal surfaces in automated processes
• Suitable for precise metalworking in electronic assembly
• Ideal for robust in the mechanical industry
• Applicable in electrical sectors for metal surface preparation
• Functional in various fabrication tasks enhancing productivity
What makes the abrasive wheel suitable for high-speed applications?
The wheel's construction allows it to withstand speeds up to 12,250 rpm, making it ideal for high-performance grinding tasks. The ceramic grain technology ensures reliability under extreme conditions, reducing the risk of wear and extending product life.
How does the grit size impact the wheel's performance?
A grit size of 36+ is specifically engineered for aggressive metal removal, allowing for efficient grinding, which results in faster material processing and improved productivity during fabrication tasks.
What equipment is compatible with the bore size of this wheel?
The 22.23mm bore size is standardised across most grinding machines, ensuring that the wheel can be readily used with a wide range of equipment within the industrial sectors.
- RS Stock No. 2807202
- Mfr. Part No. 7100303979
1 Box of 20
$1,367.49
- RS Stock No. 0625833
- Mfr. Part No. 7100303982
1 Pack of 10
$277.12
- RS Stock No. 0625830
- Mfr. Part No. 7100303979
1 Pack of 10
$645.58
- RS Stock No. 0625831
- Mfr. Part No. 7100303980
1 Pack of 10
$492.12










