Molex 171813 Series Vertical Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-750
- Mfr. Part No.:
- 171813-1012
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
$389.31
(exc. GST)
$428.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $389.31 | $6.489 |
*price indicative
- RS Stock No.:
- 684-750
- Mfr. Part No.:
- 171813-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171813 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171813 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 RPC vertical header is an exemplary component designed for reliable board-to-board connections in various electronic applications. Featuring a 3.96mm pitch and friction lock mechanism, this header ensures secure mating while allowing for flexible configurations. With the capability to handle currents of up to 7.0A and a maximum voltage of 250V, it is suitable for power and signal tasks. Constructed from high-temperature thermoplastic and finished with gold plating on mating surfaces, this component is built to withstand demanding environments and provides excellent durability over 25 mating cycles. Its versatility makes it ideal for diverse applications, including power distribution and signal integrity in PCB assemblies.
Low-halogen construction supports environmentally compliant projects
Compatible with various Molex crimp housings, allowing for easy integration
Rated for a maximum voltage of 250V, ensuring suitability for high-power applications
Meets industry standards such as CSA and UL for reliability and safety
Related links
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171814 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
