Molex 171814 Series Right Angle Through Hole PCB Header Pin, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-572
- Mfr. Part No.:
- 171814-3004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-572
- Mfr. Part No.:
- 171814-3004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 171814 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 171814 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock is expertly designed for reliable connections in various applications, including power and signal transmission. This product features a robust four-circuit configuration, ensuring seamless integration with compatible components. Crafted from high-temperature thermoplastic and equipped with a tin-plated brass contact, the header is built to withstand the rigours of daily use while maintaining optimal performance. Its right-angle orientation allows for efficient space utilisation on printed circuit boards, making it ideal for compact and intricate designs. With a durability rating of 25 mating cycles, this header guarantees long-lasting functionality and ease of installation, presenting a perfect solution for engineers seeking dependable PCB headers.
Designed for efficient wire to board connectivity in power and signal applications
Right angle orientation facilitates space saving solutions on PCBs
Compliant with Low Halogen standards for safer electronic applications
Constructed with high temperature thermoplastic for durability and heat resistance
Durability of up to 25 mating cycles ensures reliability and longevity
Features friction lock capability for secure connections, enhancing stability
Compatible with various crimp housings, extending versatility in design
Supports lead free solder processes, aligning with modern manufacturing standards
Supports a maximum voltage of 600V, suitable for diverse electrical needs
Related links
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 17181 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171814 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
