RS PRO Male DB37 to Female DB37 Extension Cable, 1 m

Subtotal (1 unit)*

$21.59

(exc. GST)

$23.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.59

*price indicative

RS Stock No.:
555-839
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

DB37

Product Type

Extension Cable

Connector Type B

DB37

Number of Contacts A

37

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

37

Cable Length

1m

Jacket Colour

Grey

COO (Country of Origin):
CN

RS PRO 1 m DB37 Extension Cable, Male to Female


The RS PRO 1 m DB37 Extension Cable is designed to extend the reach of your existing DB37 connections, providing a reliable and efficient solution for data transfer in various industrial and commercial applications. Its robust construction ensures durability and consistent performance.

Features and Benefits


DB37 Male to Female Connectors: Allows easy extension of existing DB37 connections.
1 Metre Length: Provides flexibility in device placement without signal loss.
37 Contacts: Ensures comprehensive connectivity for complex data transfer.
Grey Jacket: Offers a professional appearance and easy identification.
CE, REACH, RoHS, UKCA Compliant: Meets key safety and environmental standards.

Applications


Industrial automation systems
Data communication networks
Control systems

Additional Information


This extension cable is compliant with CE, REACH, RoHS, and UKCA standards, ensuring it meets stringent safety and environmental regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy