Molex 171814 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-024
- Mfr. Part No.:
- 171814-3003
- Brand:
- Molex
Subtotal (1 reel of 840 units)*
$857.14
(exc. GST)
$942.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $857.14 | $1.02 |
*price indicative
- RS Stock No.:
- 787-024
- Mfr. Part No.:
- 171814-3003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171814 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171814 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB header offers reliable connectivity solutions for efficient PCB assembly, ensuring secure wire-to-board connections. Its robust design enhances durability and performance across various applications.
Right-angle header construction maximises space efficiency
Friction lock mechanism ensures a secure connection during operation
3-circuit design supports versatile application needs
Compatible with KK connector series for ease of integration
Related links
- Molex 171814 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
