Molex 41791 Series Vertical Through Hole PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-191
- Mfr. Part No.:
- 26-61-4090
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
$650.62
(exc. GST)
$715.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $650.62 | $6.506 |
*price indicative
- RS Stock No.:
- 684-191
- Mfr. Part No.:
- 26-61-4090
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41791 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 9 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41791 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 9 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header is specifically designed for efficient power and wire-to-board connections. This vertical, friction lock connector features 9 circuits with gold (Au) plating, ensuring reliable conductivity and enduring performance in various applications. With a robust structure built for durability, this connector supports a maximum current of 7.0A and operates seamlessly under 600V AC (RMS)/DC. Ideal for PCB headers and receptacles, the KK 396 is built for easy integration into your designs, ensuring a secure and stable connection while maintaining compliance with industry standards, making it an excellent choice for innovative electronic solutions.
Designed for power and wire to board applications, enhancing connection reliability
Vertical orientation allows for efficient space utilisation on PCBs
Friction lock mechanism provides a secure mating connection
Constructed with gold plating for improved conductivity and corrosion resistance
Offers 9 circuits for versatile connectivity options
Durable polyester resin ensures longevity under varied operational conditions
Mates with multiple compatible crimp housings, expanding versatility
Meets industry compliance standards, ensuring quality and safety
Supports easy installation through a through hole termination interface
Related links
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
