Molex 41791 Series Vertical PCB PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-755
- Mfr. Part No.:
- 26-62-4040
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
$647.58
(exc. GST)
$712.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $647.58 | $1.079 |
*price indicative
- RS Stock No.:
- 683-755
- Mfr. Part No.:
- 26-62-4040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41791 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41791 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed for exceptional power management in wire-to-board applications, facilitating seamless connections with its four circuits. Constructed with durability in mind, this product features a friction lock mechanism that ensures a secure mating connection, coupled with tin plating for enhanced conductivity and protection. With a natural resin colour and through hole termination interface style, the KK 396 Header not only meets the demands of modern electronics but also adheres to stringent compliance standards, ensuring it is suitable for a variety of environmental conditions. This header is optimal for PCB headers and receptacles, delivering reliable performance across multiple industries.
Friction lock mechanism enhances connection security
Compatible with various crimp housings, providing versatility
Tin plating ensures excellent conductivity and durability
Natural resin colour offers a discreet aesthetic for electronic devices
Able to withstand 25 mating cycles for reliable long term use
Temperature range specifications align with a wide range of operational needs
Compliant with EU RoHS and other environmental standards for responsible sourcing
Through hole termination style enables straightforward PCB assembly
Related links
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical Surface Mount PCB Header 3.96 mm Pitch Shrouded
