Molex 41791 Series Straight Through Hole PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-300
Mfr. Part No.:
26-60-4090
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41791

Current

7A

Pitch

3.96mm

Housing Material

Polyester

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Tail Pin Length

4.45mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.

Designed for seamless integration into board-to-board systems

Provides robust electrical and mechanical reliability for critical applications

Features a Compact design to save space on printed circuit boards

Manufactured from high-quality materials to ensure longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy