Molex 41791 Series Vertical PCB PCB Header, 18 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-070
- Mfr. Part No.:
- 26-61-4180
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
$612.30
(exc. GST)
$673.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $612.30 | $15.308 |
*price indicative
- RS Stock No.:
- 685-070
- Mfr. Part No.:
- 26-61-4180
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41791 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 18 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41791 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 18 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed for reliable wire-to-board connections in various applications, offering a robust solution for integrating electronic components. With its vertical orientation and friction lock design, this header safely secures up to 18 circuits, supported by gold plating for superior conductivity. The lightweight construction and compact dimensions make the KK 396 an excellent choice for high-density assemblies. Its durable materials, including brass and polyester, ensure longevity even in demanding environments, while compliance with industry standards guarantees its suitability for various power applications. This versatile header is not only user-friendly in terms of installation but also meets stringent environmental compliance requirements.
Designed for power and wire to board applications, ensuring versatile use
Vertical orientation optimises space in compact designs
Friction lock feature provides secure mating, enhancing connection reliability
Supports up to 18 circuits, making it ideal for multi circuit applications
Constructed from high quality brass and polyester for improved durability and performance
Gold plating enhances electrical conductivity and resistance to corrosion
Lightweight and compact, allowing for easy integration in tight spaces
Meets industry compliance for safety and reliability
User friendly installation process streamlines assembly and reduces setup time
Exceedingly durable with a maximum of 25 mating cycles ensuring long term usability
Related links
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
