Molex 41791 Series Vertical Through Hole PCB Header, 15 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-192
- Mfr. Part No.:
- 26-61-4150
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-192
- Mfr. Part No.:
- 26-61-4150
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41791 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 15 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41791 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 15 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header is a high-performance PCB header designed for efficient connecting solutions in power and wire-to-board applications. It boasts a vertical orientation and features a friction lock mechanism that securely mates with corresponding components, ensuring reliable connectivity. Crafted with 15 circuits, this versatile header is ideal for high-density applications. It supports a maximum current of 7.0A and operates at voltages up to 250V, making it suitable for a wide range of electronic devices. With its robust construction and gold plating, the KK 396 Header not only provides optimal conductivity but also emphasizes durability, accommodating up to 50 mating cycles. This product complies with industry standards, ensuring it meets rigorous quality and performance criteria for end users.
Designed for power and wire to board applications
Vertical orientation enhances space efficiency
Friction lock mechanism ensures a secure connection
Accommodates 15 circuits for high density configurations
Rated for operation at up to 250V
Durability tested for up to 50 mating cycles
Gold plating enhances conductivity and corrosion resistance
Compliant with RoHS standards for minimal environmental impact
Compatible with various crimp housings in the series
Related links
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical Surface Mount PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
