Molex 41791 Series Straight Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-301
- Mfr. Part No.:
- 26-60-4120
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-301
- Mfr. Part No.:
- 26-60-4120
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41791 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41791 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.
Engineered for optimal performance to ensure dependable connections
Designed for versatile applications, accommodating a range of configurations
Robust construction supports durability in demanding operational settings
Easy integration simplifies the assembly process
Related links
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
