Molex 41771 Series Vertical Through Hole PCB Header Pin, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-067
- Mfr. Part No.:
- 26-61-2090
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-067
- Mfr. Part No.:
- 26-61-2090
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41771 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 9 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41771 | ||
Product Type PCB Header Pin | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 9 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Vertical, designed for reliable connections in board-to-board, power, and wire-to-board applications. Featuring 9 circuits with a gold plating finish, this component ensures optimal conductivity and durability. Its robust construction, including brass metal and polyester resin materials, supports operational stability across various environments. With a maximum current rating of 7.0A and voltage of 250V, the KK 396 is tailored for high-performance electronic systems. The vertical orientation and through-hole termination style facilitate seamless integration into PCB designs, making it an ideal choice for engineers seeking dependable, high-quality interconnect solutions.
Vertical orientation allows for efficient space utilisation in PCB layouts
9 circuits provide ample connectivity options for multi functional applications
Gold plating ensures superior conductivity and corrosion resistance
Durable design withstands up to 50 mating cycles, enhancing longevity
Natural resin colour complements various PCB aesthetics
Compatible with multiple crimp housings for flexible application
Meets essential compliance standards such as EU RoHS and REACH SVHC
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
