Molex 203955 Series Vertical Surface PCB Header, 60 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 3300 units)*

$7,221.74

(exc. GST)

$7,943.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$7,221.74$2.188

*price indicative

RS Stock No.:
683-479
Mfr. Part No.:
203955-0601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

203955

Product Type

PCB Header

Pitch

400μm

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Row Pitch

400μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex slimstack board to board connector stands out for its robustness and reliability ensuring optimal performance in demanding environments. Engineered to facilitate secure connections it supports high-frequency signals while maintaining excellent data integrity. Whether you’re working in telecommunications consumer electronics or automotive sectors this connector provides the versatility needed for efficient and reliable operation.

Robust design ensures longevity in even the most challenging environments

Supports high-frequency signals which enhancing data transmission efficiency

Facilitates secure connections reducing the risk of signal loss

Versatile application across various sectors including telecommunications and automotive

Optimised for performance which ensuring reliable operation under diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy