Molex BB H4 Series Vertical Surface Plug, 60 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-456
- Mfr. Part No.:
- 501017-0608
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$8,858.25
(exc. GST)
$9,744.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $8,858.25 | $5.906 |
*price indicative
- RS Stock No.:
- 796-456
- Mfr. Part No.:
- 501017-0608
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | BB H4 | |
| Product Type | Plug | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant per EU 2015/863 | |
| Voltage | 30V ac, 30V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series BB H4 | ||
Product Type Plug | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant per EU 2015/863 | ||
Voltage 30V ac, 30V ac | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug offers a high-density vertical connection for Advanced electronic modules. Engineered for surface mount assembly, this dual row component provides a stable 4.00mm stacking height for multi-layer PCB configurations.
Sixty circuits for high-speed signal routing
Vertical orientation for parallel board stacking
Precision 0.40mm pitch for space efficiency
Dual row surface mount termination
Related links
- Molex 55289 Series Right Angle Surface Mount Plug 0.5 mm Pitch Shrouded
- Molex 501017 Series Vertical Surface Mount Connector 0.40 mm Pitch Shrouded
- Molex Battery Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
