Molex 171857 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

$580.34

(exc. GST)

$638.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$580.34$2.902

*price indicative

RS Stock No.:
683-574
Mfr. Part No.:
171857-1006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

171857

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 is a 2.54mm pitch wire-to-board right-angle header with friction lock designed for reliable connections in electronic applications. This product features a robust construction with 15μm gold plating, ensuring excellent conductivity and durability in challenging environments. With a configuration of 6 circuits, it is suited for power and signal transfer, making it an ideal choice for various PCB applications. The package design comes in a convenient bag, facilitating efficient handling and organization, while the exceptional temperature range of -40° to +105°C guarantees reliable performance across diverse operating conditions.

Mating interface pitch of 2.54mm provides standardized connection points for easy integration

Through-hole termination style allows for straightforward PCB mounting

Low-halogen status promotes environmental compliance and safety standards

Lightweight at just 0.786 grams ensures minimal impact on overall assembly weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy