Molex 171857 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 2100 units)*

$4,838.85

(exc. GST)

$5,322.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,838.85$2.304

*price indicative

RS Stock No.:
788-081
Mfr. Part No.:
171857-3008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

171857

Current

4A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

500V

COO (Country of Origin):
IN
The Molex PCB Header offers reliable interconnection solutions, designed to facilitate secure connections in electronic applications, supporting seamless data and power transfer between circuit boards.

High-quality construction ensures durability and longevity

Supports efficient electrical connections, enhancing performance

Versatile design accommodates various connector configurations

Optimised for easy integration into diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy