Molex 171857 Series Right Angle Through Hole PCB Header Pin, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 80 units)*

$559.72

(exc. GST)

$615.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$559.72$6.997

*price indicative

RS Stock No.:
685-111
Mfr. Part No.:
171857-1012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header Pin

Series

171857

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 wire-to-board right-angle header with friction lock serves as an essential connection component in various electronic applications. Designed for robust performance, this product features a 2.54mm pitch and accommodates up to 12 circuits, making it ideal for power and signal integration. With a durable construction that includes 15μm gold plating, it ensures reliable electrical contact and longevity. Its right-angle orientation allows for efficient space utilization on circuit boards, while the nylon resin housing and compliance with industry standards underscore its suitability for modern PCB designs. The KK 254 is optimized for various mating processes, providing seamless integration into existing systems.

Max cycle capability of 3, supporting efficient soldering processes

Constructed from durable nylon for enhanced mechanical stability

Meets multiple industry compliance standards, ensuring quality and safety

Allows for compatibility with KK 254 single-row crimp housings and other connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy