Molex 74099 Series Vertical Surface Mount PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-825
Mfr. Part No.:
74099-1006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

74099

Current

3A

Pitch

2.54mm

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass Alloy Bronze Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Wire-to-Board Header is designed to facilitate reliable connectivity in electronic applications. This surface mount component features a single row arrangement with a vertical orientation and a 3.05mm pocket, accommodating six circuits. With selective gold plating providing superior conductivity and durability, it ensures long-lasting performance even in demanding environments. Ideal for PCB headers and receptacles, this header excels at transmitting signals while adhering to stringent compliance standards, including EU RoHS and REACH SVHC.

Surface mount design allows for Compact PCB placement
Single row configuration optimises space while maintaining functionality
Constructed with high-temperature thermoplastic resin for enhanced durability
Features 0.38μm gold plating for excellent electrical conductivity
Supports a temperature range from -40° to +105°C, ensuring reliable performance in various environments
Mechanical durability of up to 50 mating cycles enhances product lifespan
Black resin colour offers a sleek aesthetic, suitable for a variety of designs
Fully shrouded design ensures secure connections and prevents accidental disengagement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy