Molex 171857 Series Right Angle PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-242
- Mfr. Part No.:
- 171857-1009
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$759.69
(exc. GST)
$835.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $759.69 | $3.798 |
*price indicative
- RS Stock No.:
- 815-242
- Mfr. Part No.:
- 171857-1009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171857 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171857 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header offers a reliable connection solution, featuring a 2.54mm pitch design for efficient wire-to-board applications. This header supports nine circuits, making it Ideal for a variety of power and signal connections.
Active status indicates current availability for immediate use
Constructed with 15μm gold plating for enhanced durability
Designed for a maximum current of 4.0A and voltage of 500V
Compatible with through-hole termination Interface for secure attachment
Complies with EU RoHS and Low-Halogen standards for environmental safety
Related links
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
