Molex 70555 Series Right Angle PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.09

(exc. GST)

$4.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.09
10 - 24$3.69
25 +$3.37

*price indicative

RS Stock No.:
265-9407
Mfr. Part No.:
70555-0040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70555

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Material

Brass, Phosphor Bronze

Contact Plating

Gold, Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Header made up of brass, phosphor bronze material with tin PC tail plating and gold selective plating. Product is oriented in right angle and placed in single row. It is available in black color and has tube type of packaging.

Net weight 1.420/g

Operating temperature range -40° to +105°C

Through hole termination interface style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy