Molex Mini-Fit Max Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
217-7086
Mfr. Part No.:
212520-1006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Max

Current

20A

Pitch

4.2mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CHINA RoHS, EU RoHS

Voltage

600Vrms

COO (Country of Origin):
MX
The Molex 212520-10 series Mini-Fit Max vertical header is made up of the metal copper alloy material, in black resin colour. And has dual row, 6 circuits type configuration.

Lock to mating part

Durability (mating cycles max) is 30

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy