Molex 171857 Series Right Angle PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-825
- Mfr. Part No.:
- 171857-1005
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$842.60
(exc. GST)
$926.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $842.60 | $3.37 |
*price indicative
- RS Stock No.:
- 683-825
- Mfr. Part No.:
- 171857-1005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171857 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171857 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 RPC Wire-to-Board Right-Angle Header is expertly designed to connect signals and power in a range of applications. With a reliable construction featuring a friction lock mechanism and gold plating, this header ensures a secure and durable connection. It caters to 5 circuits at a 2.54mm pitch, making it ideal for PCB header and receptacle solutions. Engineered for assembly with ease, the component supports through-hole termination and operates within a temperature range of -40° to +105°C. This product is built to meet the demands of modern electronics while ensuring compliance with various industry standards, thereby facilitating effortless integration into your projects. Its robust design and high-quality materials make it a preferred choice for engineers seeking dependable connectivity.
Compatible with specific KK 254 crimp housings and board connectors
Meets various industry compliance standards for safety and quality
Designed for up to 25 mating cycles, promoting long-term usability
Black resin colours provides a sleek and professional appearance
Related links
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
