Molex 43650 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-846
- Mfr. Part No.:
- 436500217
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $14.00 | $2.80 |
| 5 - 9 | $12.88 | $2.576 |
| 10 + | $11.63 | $2.326 |
*price indicative
- RS Stock No.:
- 665-846
- Mfr. Part No.:
- 436500217
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is designed for reliable power and wire-to-board connections in Compact spaces. This product combines high functionality with robust performance, featuring a 3.00mm pitch, gold plating, and Advanced glow-wire capability. Its Durable construction ensures optimal mating cycles, with an impressive maximum current handling of 8.5A and a voltage capacity of up to 600V. Ideal for various applications, this PCB header also boasts compliance with rigorous industry standards, ensuring safety and reliability. With its exceptional heat resistance and low-halogen material composition, the Micro-Fit 3.0 stands out as a trusted choice for demanding electrical environments.
Low-halogen status contributes to environmentally responsible use
Glow-wire capable, providing an additional layer of safety against fire hazards
Packaged in trays for efficient handling and installation
Meets compliance standards like EU RoHS and REACH SVHC for regulatory assurance
Facilitates easy alignment and secure retention with PCB locator features
Glow-wire capable, providing an additional layer of safety against fire hazards
Packaged in trays for efficient handling and installation
Meets compliance standards like EU RoHS and REACH SVHC for regulatory assurance
Facilitates easy alignment and secure retention with PCB locator features
Related links
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Press Fit Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded












