HARTING Har Flex Series Angled Surface Male Connector, 48 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 737-230
- Mfr. Part No.:
- 15150482601333
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.31
(exc. GST)
$24.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.31 |
| 10 - 24 | $20.51 |
| 25 + | $18.52 |
*price indicative
- RS Stock No.:
- 737-230
- Mfr. Part No.:
- 15150482601333
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 48 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 48 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex male connector series by Harting is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This flexibility allows for optimisation tailored to specific applications on device PCBs, making it Ideal for medium and small-scale industrial device production.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
48 contacts support high-density connections in Compact designs
Angled orientation facilitates space-saving installations
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard industrial applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
What type of termination does this connector use?
This connector uses reflow soldering termination (SMT).
Related links
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
