Molex 43650 Series Vertical Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 200 units)*

$678.30

(exc. GST)

$746.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$678.30$3.392

*price indicative

RS Stock No.:
796-533
Mfr. Part No.:
43650-0226
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Housing Material

Black, High Temperature Thermoplastic

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Power, Wire-to-Board

Contact Plating

Gold over Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male/Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Vertical header is designed for power and wire-to-board applications, offering a reliable connection with a Compact form factor.

Supports a maximum current of 8.5A and voltage of 600V for efficient power transmission

Constructed from high-temperature thermoplastic for enhanced durability in demanding environments

Glow-wire capable, ensuring compliance with fire safety standards for household appliances

Available in an embossed tape packaging type for streamlined assembly processes

Features a 3.00mm pitch facilitating tight connections in space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy