Molex 43650 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-046
Mfr. Part No.:
43650-0219
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

2

Housing Material

Black, High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power, Wire-to-Board

Contact Plating

Gold over Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male/Male

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Vertical header is designed for power and wire-to-board applications, offering a reliable connection with a Compact form factor.

Constructed from high-temperature thermoplastic for enhanced durability in demanding environments

Glow-wire capable, ensuring compliance with fire safety standards for household appliances

Features a 3.00mm pitch facilitating tight connections in space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy