Molex 43650 Series Vertical Through Hole PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.17

(exc. GST)

$21.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$19.17$3.834
5 - 9$17.65$3.53
10 +$15.92$3.184

*price indicative

RS Stock No.:
665-928
Mfr. Part No.:
436500528
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43650

Pitch

3mm

Current

8.5A

Housing Material

TPE

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Contact Gender

Male

COO (Country of Origin):
MX
The Molex Micro-Fit 3.0 Vertical Header offers an Advanced solution for reliable power connection in Compact designs. Crafted to accommodate a 3.00mm pitch, this connector is designed for single-row applications with five circuits, making it Ideal for wire-to-board setups. Engineered from high-temperature thermoplastic and treated with gold plating, it ensures optimal conductivity and durability, which are essential in demanding environments. The innovative design includes a PCB polarizing peg for secure connections, along with compliance for glow-wire capability, enhancing safety in household and similar electrical appliances. Its operational temperature range of -40° to +125°C further underscores its versatile application across various sectors, thereby facilitating dependable performance during extensive use.

Glow-wire capable, meeting stringent safety standards for fire resistance
Durability rating of 30 mating cycles ensures long-lasting performance
Vertical orientation optimizes space efficiency in Compact electronic designs
Compatibility with a range of off-the-shelf cable assemblies provides versatile connectivity options
Recommended PCB thickness of 1.60mm for optimal fit and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy