JST, ACH Female Connector Housing, 1.2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 175-5517
- Mfr. Part No.:
- ACHR-05V-A-S
- Brand:
- JST
140 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.376
(exc. GST)
$0.414
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.376 | $3.76 |
50 - 90 | $0.371 | $3.71 |
100 - 240 | $0.366 | $3.66 |
250 - 490 | $0.361 | $3.61 |
500 + | $0.356 | $3.56 |
*price indicative
Related links
- JST, ACH Female Connector Housing, 1.2mm Pitch, 2 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
- JST, ACH Female Connector Housing, 1 Way, 1 Row
- Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 5 Way, 1 Row
- Hirose, DF57 Connector Housing, 1.2mm Pitch, 5 Way, 1 Row
- JST ACH Series Straight Surface Mount PCB Header, 5 Contact(s),...
- JST ACH Series Right Angle Surface Mount PCB Header, 2 Contact(s),...