Molex 43650 Series Vertical Through Hole Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-130
- Mfr. Part No.:
- 43650-0229
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-130
- Mfr. Part No.:
- 43650-0229
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 3.18mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 3.18mm | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is specifically designed to facilitate robust power and signal connections between PCBs and wire-to-board applications. With its 3.00mm pitch and single row configuration, this component seamlessly integrates in tight spaces, ensuring exceptional performance even in high-temperature environments. Notably, it incorporates a glow-wire capability that complies with demanding safety standards, making it Ideal for consumer and industrial products alike. The Micro-Fit 3.0's Advanced design also enhances durability, ensuring consistent reliability over a minimum of 30 mating cycles. Its Active status in the market reinforces its importance as a dependable choice for engineers seeking quality and compliance in their electronic interconnections.
Gold-plated contacts promote superior conductivity and corrosion resistance
Enhanced durability with a mating cycle limit of 30 for long-term performance
Low-halogen materials support environmentally responsible manufacturing
Fully shrouded design provides additional protection against accidental disconnection
Compatible with a variety of female cable assemblies for versatile usage
Enhanced durability with a mating cycle limit of 30 for long-term performance
Low-halogen materials support environmentally responsible manufacturing
Fully shrouded design provides additional protection against accidental disconnection
Compatible with a variety of female cable assemblies for versatile usage
Related links
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Press Fit Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
