Phoenix Contact DMCV 0 Series Straight Surface PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 330 units)*

$1,328.56

(exc. GST)

$1,461.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$1,328.56$4.026

*price indicative

RS Stock No.:
638-408
Mfr. Part No.:
1845182
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV 0

Current

6A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

cULus, DIN 50018, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, UL 94 V0, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header is designed for compact and efficient circuit connections. Featuring a sleek black housing, this component combines functionality with reliability, suitable for various applications within industrial automation. Its SMD soldering capability ensures ease of integration into modern electronic assemblies, making it an ideal choice for tight spaces where precision is crucial.

Compact design allows for easier assembly and optimises board layout

Tested against stringent IEC standards for mechanical and electrical reliability

Manufactured with moisture sensitive materials to ensure performance integrity

Related links