Phoenix Contact DMCV Series Straight Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-582
- Mfr. Part No.:
- 1845234
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$2,830.12
(exc. GST)
$3,113.13
(inc. GST)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,830.12 | $8.576 |
*price indicative
- RS Stock No.:
- 558-582
- Mfr. Part No.:
- 1845234
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus, DIN 50018, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, JEDEC JESD 201, UL 94 V0, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus, DIN 50018, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, JEDEC JESD 201, UL 94 V0, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
