Phoenix Contact DMCV 0 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 330 units)*

$779.36

(exc. GST)

$857.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$779.36$2.362

*price indicative

RS Stock No.:
658-530
Mfr. Part No.:
1844879
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV 0

Current

6A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 0.5

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus, DIN 50018, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, UL 94 V0, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header is engineered for precision and reliability, tailored for modern automation demands. Utilising advanced THR soldering technology, it ensures seamless integration into your circuits, optimising performance in compact spaces. The black housing not only offers aesthetic appeal but also guarantees durability, catering to a variety of applications.

Meets WEEE and RoHS compliance for environmentally conscious use

Robust construction guarantees reliability in demanding conditions

Linear pinning facilitates easy insertion and connection

Tested against international standards for quality assurance

Related links