Phoenix Contact DMCV Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-696
- Mfr. Part No.:
- 1845205
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$1,839.06
(exc. GST)
$2,022.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,839.06 | $5.573 |
*price indicative
- RS Stock No.:
- 556-696
- Mfr. Part No.:
- 1845205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sophisticated PCB header designed for seamless integration into modern electronic circuits. Showcasing a compact structure, its engineered for SMD soldering, making it an ideal choice for high-density applications. With its gold-plated contacts, this connector ensures long-lasting performance and stability in electrical transmission, even in rigorous environments. The versatility in its multi-row arrangement facilitates efficient space utilisation on PCBs. This product aligns with advanced manufacturing standards, ensuring reliability and quality that electronics manufacturers can trust.
Gold-plated contacts enhance durability and reliability over time
Designed specifically for surface mount technology applications
Provides a compact solution for space-restricted configurations
Compatible with a multi-row arrangement for efficient PCB layouts
Compliant with WEEE/RoHS regulations for environmentally conscious manufacturing
Resilient against mechanical stresses, ensuring long-term usability
Built for easy assembly during the SMT process with noted reflow soldering capabilities
Moisture sensitive level classification ensuring proper storage and handling
Related links
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
