Phoenix Contact DMCV Series Straight Solder PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 270-9443
- Mfr. Part No.:
- 1844918
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$2,467.41
(exc. GST)
$2,714.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 330 + | $7.477 | $2,467.41 |
*price indicative
- RS Stock No.:
- 270-9443
- Mfr. Part No.:
- 1844918
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Mount | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Mount | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe
Copper alloy contact material
Related links
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
