Phoenix Contact DMCV 0 Series Straight SMT Mount PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 658-626
- Mfr. Part No.:
- 1845179
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$940.66
(exc. GST)
$1,034.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $940.66 | $2.85 |
*price indicative
- RS Stock No.:
- 658-626
- Mfr. Part No.:
- 1845179
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV 0 | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | SMT Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV 0 | ||
Current 6A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type SMT Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is engineered for robust performance in demanding applications, showcasing exceptional reliability and versatility. Designed with precision, it facilitates seamless integration into electronic circuits, ensuring optimal connectivity in compact spaces. Its SMD soldering compatibility streamlines assembly processes, while the gold-plated contacts guarantee long-lasting quality and stable electrical performance.
Manufactured in accordance with RoHS and WEEE compliance standards
Moisture Sensitive Level classification ensures reliability in various environments
Capable of withstanding extreme temperatures providing versatility in applications
Supplied in tape on reel packaging to facilitate automated mounting
- RS Stock No. 0558585
- Mfr. Part No. 1845292
1 Pack of 330
$4,824.47
- RS Stock No. 0558581
- Mfr. Part No. 1845195
1 Pack of 330
$1,498.70
- RS Stock No. 0558575
- Mfr. Part No. 1844992
1 Pack of 330
$4,026.14
Phoenix Contact DMC Series Straight Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No. 0558576
- Mfr. Part No. 1845027
1 Pack of 300
$747.59
Related links
- Phoenix Contact DMCV 0 Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Solder PCB Header 2.54 mm Pitch, 2 Row
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded











