TE Connectivity LP 6.2 Series Vertical PCB PCB Connector, 3 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 600-248
- Mfr. Part No.:
- 2487504-3
- Brand:
- TE Connectivity
Subtotal (1 box of 99600 units)*
$71,388.16
(exc. GST)
$78,526.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $71,388.16 | $0.717 |
*price indicative
- RS Stock No.:
- 600-248
- Mfr. Part No.:
- 2487504-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | LP 6.2 | |
| Current | 14A | |
| Pitch | 6.2mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series LP 6.2 | ||
Current 14A | ||
Pitch 6.2mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is a vertical, wire-to-board connector with 3 positions and a 6.2 mm centerline. It features a fully shrouded design for secure mating and is tin (Sn) plated for reliable electrical performance.
Through hole solder termination method
Board mount connector mounting type
Related links
- TE Connectivity LP 6.2 Series Straight PCB PCB Connector 6.2 mm Pitch Shrouded
- ERNI Voltron Series Straight PCB PCB Connector 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- ERNI Voltron Series Straight PCB PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
