ERNI Voltron Series Straight PCB PCB Connector, 2 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 194-173
- Mfr. Part No.:
- 524226-E
- Brand:
- ERNI
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.81
(exc. GST)
$9.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $8.81 | $4.405 | - |
| 10 - 24 | $8.10 | $4.05 | 8% |
| 25 + | $7.13 | $3.565 | 19% |
*price indicative
- RS Stock No.:
- 194-173
- Mfr. Part No.:
- 524226-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Connector | |
| Series | Voltron | |
| Pitch | 6.2mm | |
| Current | 6A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.2mm | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Connector | ||
Series Voltron | ||
Pitch 6.2mm | ||
Current 6A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.2mm | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Erni Connector is specifically designed for use in Battery Management Systems and Battery Disconnect Units enabling accurate voltage measurement across the battery architecture and ecosystem. The connector offers multiple design features, high CTI materials and contact surfaces maximize creep and clearance. This results in high performance value of up to 1000V, strong dielectric strength and capability to use above 5000M sea level, with pollution degree 2 according to IEC 60664-1. The connector complies to LV214, LV215 and USCAR automotive standards.
Increased voltage in battery architecture
Miniaturization grade with low profile
CTI 600 materials and Au terminal contact surface
- RS Stock No. 0194171
- Mfr. Part No. 524197-E
1 Pack of 5
$44.90
- RS Stock No. 0194175
- Mfr. Part No. 524227-E
1 Pack of 2
$10.18
- RS Stock No. 0194172
- Mfr. Part No. 524198-E
1 Pack of 2
$20.31
- RS Stock No. 0194169
- Mfr. Part No. 524192-E
1 Pack of 5
$38.41
Related links
- ERNI Voltron Series Straight PCB PCB Connector 6.2 mm Pitch Shrouded
- ERNI Voltron Series Straight PCB PCB Header 6.2 mm Pitch Shrouded
- ERNI Voltron Series Female Crimp Terminal 20 AWG Max
- TE Connectivity LP 6.2 Series Straight PCB PCB Connector 6.2 mm Pitch Shrouded
- TE Connectivity LP 6.2 Series Vertical PCB PCB Connector 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded












