HARTING D-Sub, InduCom Series Metal Angled, Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 154-6161
- Mfr. Part No.:
- 61030010012
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $7.20
View bulk pricing optionsSubtotal (1 unit)*
$35.11
(exc. GST)
$38.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.11 | - |
| 10 - 49 | $34.39 | $7.20 |
| 50 - 99 | $33.35 | $88.00 |
| 100 - 499 | $32.56 | $255.00 |
| 500 + | $31.85 | $1,630.00 |
*price indicative
- RS Stock No.:
- 154-6161
- Mfr. Part No.:
- 61030010012
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Metal | |
| D-Sub Shell Size | D | |
| Connector Type D | Subminiature | |
| Orientation | Angled, Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub, InduCom | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Metal | ||
D-Sub Shell Size D | ||
Connector Type D Subminiature | ||
Orientation Angled, Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub, InduCom | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Full metal top and side entry hoods for spring or slide locking
Related links
- HARTING Metal Angled 9 Way Strain Relief
- HARTING Metal Angled 37 Way Strain Relief
- HARTING Metal Angled 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 25 Way Strain Relief
- FCT from Molex FPHGR Series ABS Angled 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 25 Way Strain Relief
- MH Connectors MHDSSK-T/M Series ABS Angled 25 Way Strain Relief
