Phoenix Contact MKDS 3/3 Series Straight PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 2 units)*

$7.62

(exc. GST)

$8.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 244 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$3.81$7.62

*price indicative

RS Stock No.:
192-2923
Distrelec Article No.:
304-32-299
Mfr. Part No.:
1711039
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDS 3/3

Current

24A

Pitch

5mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE

Housings for EMG Component Insertion


Moduface housings with a 20 mm, 22.5mm or 40 mm pitch are intended for mounting industrial electronic equipment such as Interface circuits, including complete control devices.

These housings with screw-connection terminals offer quick snap-fit installation on common EN profiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy