ERNI Voltron Series Straight PCB PCB Connector, 2 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 5 units)*

$38.41

(exc. GST)

$42.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 59 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +$38.41$7.682

*price indicative

RS Stock No.:
194-169
Mfr. Part No.:
524192-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Connector

Series

Voltron

Pitch

6.2mm

Current

6A

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Gold

Row Pitch

6.2mm

Minimum Operating Temperature

55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Voltage

1kV

The Erni Connector is specifically designed for use in Battery Management Systems and Battery Disconnect Units enabling accurate voltage measurement across the battery architecture and ecosystem. The connector offers multiple design features, high CTI materials and contact surfaces maximize creep and clearance. This results in high performance value of up to 1000V, strong dielectric strength and capability to use above 5000M sea level, with pollution degree 2 according to IEC 60664-1. The connector complies to LV214, LV215 and USCAR automotive standards.

Increased voltage in battery architecture

Miniaturization grade with low profile

CTI 600 materials and Au terminal contact surface

1 Pack of 5
$44.90
1 Pack of 2
$20.31
1 Pack of 2
$8.81
1 Pack of 2
$10.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy