Phoenix Contact MKDS 3/4 Series Straight PCB Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 192-2939
- Distrelec Article No.:
- 304-28-505
- Mfr. Part No.:
- 1711042
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$9.99
(exc. GST)
$10.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.995 | $9.99 |
*price indicative
- RS Stock No.:
- 192-2939
- Distrelec Article No.:
- 304-28-505
- Mfr. Part No.:
- 1711042
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 3/4 | |
| Current | 24A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 3/4 | ||
Current 24A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Housings for EMG Component Insertion
Moduface housings with a 20 mm, 22.5 mm or 40 mm pitch are intended for mounting industrial electronic equipment such as Interface circuits, including complete control devices.
These housings with screw-connection terminals offer quick snap-fit installation on common EN profiles.
