TE Connectivity LP 6.2 Series Straight PCB PCB Connector, 3 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 99600 units)*

$30,682.70

(exc. GST)

$33,750.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$30,682.70$0.308

*price indicative

RS Stock No.:
600-249
Mfr. Part No.:
2487511-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

LP 6.2

Pitch

6.2mm

Current

14A

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

194°C

Standards/Approvals

UL 94 V-0, RoHS

Voltage

600V ac

COO (Country of Origin):
CN
The TE Connectivity 3 position plug housing is designed for wire-to-board connections with a 6.2 mm [.244 in] centerline and single-row layout. Suitable for power applications, it supports up to 600 VAC and operates reliably across a temperature range of -40 to 194 °C. Ideal for use with wire and cable assemblies.

Receptacle contact type

Nylon 66 housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy