Molex 215915 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 296-978
- Distrelec Article No.:
- 303-79-091
- Mfr. Part No.:
- 2159151006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.73
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 996 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.73 |
| 10 - 24 | $3.43 |
| 25 + | $3.08 |
*price indicative
- RS Stock No.:
- 296-978
- Distrelec Article No.:
- 303-79-091
- Mfr. Part No.:
- 2159151006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215915 | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215915 | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 4.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Max Vertical Header offers a robust and reliable connection solution tailored for demanding power and wire-to-board applications. Featuring a single-row design with six circuits, it ensures efficient and secure connections in a variety of electronic settings. The header is constructed with a Durable liquid crystal polymer that withstands harsh conditions, complemented by tin plating for optimal conductivity.
Suitable for a wide temperature range, ensuring versatility in demanding conditions
Tray packaging facilitates convenient handling and inventory management
Compatible with Mini-Fit Max Single Row Receptacle for seamless integration
Related links
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 172675 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
