Phoenix Contact DMCV Series Straight Surface PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-585
- Mfr. Part No.:
- 1845292
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$4,824.47
(exc. GST)
$5,306.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,824.47 | $14.62 |
*price indicative
- RS Stock No.:
- 558-585
- Mfr. Part No.:
- 1845292
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 28 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 28 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DMCV meticulously designed PCB header that excels in maintaining long-term connection stability. Boasting a compact profile, this component is ideal for applications where space is restricted, enhancing the overall efficiency of your PCB design. Crafted for integration into the SMT process, it also features gold-plated contacts that ensure top-notch transfer quality. This product is tailored for vertical connections, allowing for multi-row arrangements that can significantly optimise circuit board layouts. With superior technical specifications and robust material construction, this PCB header demonstrates reliability and adaptability in various environment conditions, making it a top choice for engineers seeking innovative solutions.
Gold-plated contacts for enhanced durability
Vertical connection design allows for effective space utilisation
Manufactured to support integration into diverse SMT processes
Compact size facilitates use in space-constrained applications
Reliable performance across a range of environmental conditions
Supports 28 potentials for increased connectivity options
Dual-row configuration enhances board space efficiency
Compliant with WEEE and RoHS standards for environmental safety
Related links
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Surface PCB Header 2.54 mm Pitch Shrouded
