Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 28 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,432.22

(exc. GST)

$1,575.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,432.22$28.644

*price indicative

RS Stock No.:
483-417
Mfr. Part No.:
1874962
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Housing Material

LCP

Number of Contacts

28

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE report with production monitoring

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact DMCV 1.5/14-G1F-3.5-LR P26THR is a high-quality PCB header designed to meet the rigorous demands of modern electronic applications. This innovative connector features a compact design that allows for vertical integration on your PCB, making it ideal for multi-row arrangements where space is limited. Crafted from durable materials and equipped with a snap-in locking mechanism, it provides secure connections and enhances mechanical stability during use. This product undoubtedly stands out with its user-friendly Lock and Release operating lever, ensuring intuitive operation and effortless disconnection when necessary. With its impressive specifications and practical design elements, this PCB header is a reliable choice for engineers looking to optimise their electronic assemblies.

Optimised for integration into SMT soldering processes

Designed for effortless multi-row arrangements on the PCB

Features a contrasting coloured operating lever for intuitive use

Includes a screwable flange for improved mechanical stability

Compact size makes it perfect for space-constrained applications

Manufactured to be compliant with WEEE/RoHS regulations

Insulating materials ensure reliable performance in various environments

Tested under stringent mechanical and electrical conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy