Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-575
- Mfr. Part No.:
- 1844992
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$4,026.14
(exc. GST)
$4,428.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,026.14 | $12.20 |
*price indicative
- RS Stock No.:
- 558-575
- Mfr. Part No.:
- 1844992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 28 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 28 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact highly efficient PCB header designed for seamless integration into your electronic applications. This component boasts a compact size ideal for space-sensitive designs, ensuring that even the tightest layouts can accommodate it without compromising on performance. With a robust 2.54 mm pitch, it facilitates reliable connections, catering to a maximum of 28 potentials across 14 positions. Its gold-plated contacts not only enhance the long-term stability of electrical connections but also ensure superior transfer quality. Designed for through-hole reflow, it stands out for its reliability in automated assembly processes, making it an excellent choice for modern electronic manufacturing. Mirror its advanced features with rigorous compliance to international standards, this PCB header is engineered to meet the evolving demands of today's technological landscape.
Compact dimensions cater to space-constrained applications
Gold-plated contacts guarantee lasting performance
Designed for easy integration into automated systems
Capable of handling high nominal currents effectively
Robust construction ensures durability over the products lifespan
Linear pinning layout simplifies PCB design and assembly
Complies with international safety standards for peace of mind
Moisture Sensitive Level 1 ensures high reliability in variable environments
Related links
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
