Phoenix Contact DMCV Series Straight Wave Soldering PCB Header, 28 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,269.47

(exc. GST)

$1,396.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,269.47$25.389

*price indicative

RS Stock No.:
565-705
Mfr. Part No.:
1053856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Pitch

3.5mm

Number of Contacts

28

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering

COO (Country of Origin):
CN
The Phoenix Contact PCB header is engineered for high-density applications where space is at a premium. With its vertical design, the product enables a multi-row arrangement on printed circuit boards, optimising space and improving connectivity. Featuring a robust construction and designed for wave soldering, it ensures reliable performance within its electrical specifications. The smart pin layout and reliable locking mechanism enhance the ease of installation, making it a staple in various electronic applications. Crafted from high-quality materials compliant with WEEE and RoHS directives, this component not only upholds durability but also aligns with environmental standards. It is ideal for both commercial and industrial use, offering exceptional reliability and performance across a range of applications.

Conductor connection supports multi-level arrangements

Compact size fits easily into limited spaces

Facilitates straightforward installation with a well-known mounting principle

Developed to withstand rigorous environmental conditions

Versatile for applications across global markets

Minimises contact resistance to enhance electrical performance

Designed for efficient heat dissipation during operation

Manufactured from environmentally friendly materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy